• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Finder SSR 39.70.8.230.9024 2 A Switching voltage (max.): 24 V DC 1 pc(s)

Image similar
Product type
SSR
Control voltage (max.)
230 V AC
Switching voltage (max.)
24 V DC
Current load (max.)
2 A
Type
39.70.8.230.9024
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 50.99
-51 %
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

MasterINPUT coupling relay 39.70 (SSR)

  • 'UL' Mark: A test mark in a circle with the letters 'c' on the left and 'us' on the right. Stands for safety certification.
  • Abstract image featuring large, block-shaped letters 'E', 'A', 'D', reminiscent of a modern art style and designed in a minimalist manner.

Technical specifications

Product type

SSR

Type

39.70.8.230.9024

Connection

Pull spring

Control voltage (max.)

230 V AC

Control voltage range

230 V AC (max)

Switching voltage (max.)

24 V DC

Current load (max.)

2 A

Contact type

1 maker

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1217606 Finder SSR 39.70.8.230.9024 2 A Switching voltage (max.): 24 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1217606 Finder SSR 39.70.8.230.9024 2 A Switching voltage (max.): 24 V DC 1 pc(s)

Description

Sleek interface relay for DIN rail with semiconductor output. For correct connection of actuators to PLC outputs. Actuator connections on same coupling relay output with simple cable assignment.

This text is machine translated.

Hints

Approvals: cULus, EAC.

What kind of Solid State Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.