• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Firefix 2046

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

92 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 7.50)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceramic cord Ø 12 mm, 2m with adhesive

  • Length: 2 mWith thermo-coll adhesive 17 ml
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Dia. 12 mm
Product type

Ceramic thermal rope seal

UKCA

yes

Documents & Downloads

Security datasheet

Security datasheet 2753545 Firefix 2046

Signal word

Attention

GHS / H Statements

  • H 315: Causes skin irritation
  • H 319: Causes serious eye irritation

GHS / P Statements

  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 332+313: SKIN IRRITATION: Seek medical advice
  • P 337+313: If eye irritation persists: seek medical advice
  • P 362+364: Remove and wash contaminated clothing before re-use

Description

Ceramic cord Ø 12 mm, 2m with adhesive

This text is machine translated.

More interesting products

(*All information is plus legal VAT)