• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Firefix A130/1 Flue pipe

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 21.99)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flue pipe 1000 mm FAL Ø 130 mm

  • Wall thickness 0.6 mmFire-aluminum (FAL)Approved as per DIN EN 1856-2:2009Temperature class (T400): Up to 400 ° C.N 1 printing classSoot fire resistant

Technical specifications

Product type

Flue pipe

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753553 Firefix A130/1 Flue pipe

Description

Flue pipe 1000 mm FALØ130mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)