• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Firefix R150/1 Flue pipe

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 53.99)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Oven tube 1000 mm, Ø 150 mm, black wall thickness 2 mm, black

  • Wall thickness 2.0 mmSenotherm painted, gray Approved as per DIN EN 1856-2:2009Temperature class (T600): Up to 600°C.N 1 printing classSoot fire resistant

Technical specifications

Product type

Flue pipe

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753555 Firefix R150/1 Flue pipe

Description

Oven tube 1000mm,Ø150mm,SW wall thickness 2 mm, black

This text is machine translated.

More interesting products

(*All information is plus legal VAT)