• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Firefix A150/5 Flue pipe

EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 35.98)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flue pipe FAL Ø 150 mm 500 mm

  • 0.6 mm thick steel sheetOn the inside are groundConical plug connectionLength laser weldedFAL = fire-aluminumApproved according to DIN EN 1856-2:2009

Technical specifications

Product type

Flue pipe

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753581 Firefix A150/5 Flue pipe

Description

FAL oven 150mm 500mm, 0.6mm thick steel sheet, laser welded lengths, fire-anodized

This text is machine translated.

More interesting products

(*All information is plus legal VAT)