• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Firefix RD150/B4

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Flue pipe wall sleeve 45°,Ø 150 mm, gray fixed with door, color: Grey

  • Wall thickness 2.0 mmSenotherm painted, gray Approved as per DIN EN 1856-2:2009Temperature class (T600): Up to 600°C.N 1 printing classSoot fire resistant

Technical specifications

Product type

Flue pipe bend

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2753582 Firefix RD150/B4

Description

Flue pipe wall sleeve 45°, Ø150mm, green fixed with door, color: Grey

This text is machine translated.

More interesting products

(*All information is plus legal VAT)