• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 24419 Round Steel Bracket 55 mm Steel-zinc coated 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal size: 1"
  • Connector thread M8
Material

Steel

Thread size

M8

(Ø)

55 mm

Length

55 mm

Content

10 pc(s)

Dim

(Ø x L) 55 mm x 55 mm

Material properties

zinc plated

Dimensions

l x d x D 55 x 55 x 43

Width

43 mm

Material (details)

Steel-zinc coated

Documents & Downloads

Datasheet

Datasheet 171769 Fischer 24419 Round Steel Bracket 55 mm Steel-zinc coated 10 pc(s)

User & Safety Instructions

User & Safety Instructions 171769 Fischer 24419 Round Steel Bracket 55 mm Steel-zinc coated 10 pc(s)

Description

The high-quality fischer round steel bracket for nominal size 1" with metric thread for installation of standing or suspended pipes and for pipe routing at profile or consoles. The two screw of the round steel bracket enables the optimized adjustment on the tube outer diameter.

This text is machine translated.

Features

  • Connector thread M8

What kind of Screw Hooks are you looking for?

More interesting products

(*All information is plus legal VAT)