• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 53300 FU 6 x 35 SK Universal dowel 35 mm 6 mm 10 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 11.99
-75 %
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

6 mm

Product type

Universal dowel

Material

Polyamide

Steel

Length

35 mm

Screw diameter

3.5 mm

Dim

(Ø x L) 6 mm x 35 mm

Suitable for

Concrete

Cored bricks

Hollow block

Content

10 pc(s)

Features

incl. screw

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 893396 Fischer 53300 FU 6 x 35 SK Universal dowel 35 mm 6 mm 10 pc(s)

Description

the fischer FU universal dowel is an easy-to-use dowel for almost all building materials. the fischer FU, made of high-quality polyamide, is spread in solid materials such as concrete and aerated concrete. In the case of hole and plate construction materials, the dowel sleeve bends and thus creates maximum support. The dowel is suitable for wood and chipboard screws. In the through-hole mounting lamps, baseboards, light shelves and hanging cabinets can be attached.

This text is machine translated.

Features

  • Dowel border prevents deep sliding
  • Kink spread for boards and hollow building materials.
  • Secure hold in almost all building materials
  • Anti-twist protection against a rotation
  • Use of wood and chipboard screws.

Scope of delivery

  • 10 x 6 x 35, 10 x universal plug FU chipboard screws 3.5 x 45