• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 053288 FU 10 x 60 K Universal dowel 60 mm 1 Set

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer FU 10 x 60 universal plug

  • Holds securely in almost all construction materials.
  • Bend spread in case of panel and hollow building materials
  • Dowel border prevents deep sliding
  • Anti-twist lock to prevent rotation.
  • Use of wood and chipboard screws.

Technical specifications

Product type

Universal dowel

Material

Polyamide

Steel

Length

60 mm

Suitable for

Concrete

Cored bricks

Hollow block

Content

1 Set

Outside Ø

10 mm

Height

60 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3065883 Fischer 053288 FU 10 x 60 K Universal dowel 60 mm 1 Set

Description

The Fischer FU universal plug is an easy-to-use plug for almost all building materials. The fischer FU, made of high-quality nylon, spreads in solid building materials such as concrete and porous concrete. In the case of perforated and panel materials the dowel sleeve is flexed to create maximum grip. The dowel is suitable for wood and chipboard screws. In the through-hole mounting lamps, baseboards, light shelves and hanging cabinets can be attached.

This text is machine translated.

Scope of delivery

  • 6 x FU 10 x 60 universal plugs

More interesting products

(*All information is plus legal VAT)