• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 522834 FPX M8 I K NV Foamed concrete anchor 1 Set

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

60 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fischer FPX M8 I K NV porous concrete anchor

  • The first approved metal anchor for aerated concrete.
  • High load capacity: Spreader wings create trailing cut. This saves fixing points.
  • Simple and strong mounting without additional setting tool.
  • No rotation of the anchor.
  • Automatic setting control guarantees maximum safety.

Technical specifications

Product type

Foamed concrete anchor

Material

Steel

Screw diameter

8 mm

Suitable for

Foamed concrete wall

Content

1 Set

Outside Ø

10 mm

Material properties

zinc galvanized

Documents & Downloads

Datasheet

Datasheet 3065974 Fischer 522834 FPX M8 I K NV Foamed concrete anchor 1 Set

Datasheet 3065974 Fischer 522834 FPX M8 I K NV Foamed concrete anchor 1 Set

User & Safety Instructions

User & Safety Instructions 3065974 Fischer 522834 FPX M8 I K NV Foamed concrete anchor 1 Set

Information

Information 3065974 Fischer 522834 FPX M8 I K NV Foamed concrete anchor 1 Set

Description

The Fischer FPX-I aerated concrete armature is made from galvanized steel. After pre-drilling, the FPX-I is only knocked with a hammer. There is no need to clean the drill hole. The Fischer aerated concrete anchor is tightened with a hexagonal wrench using a cordless screwdriver or ratchet. Through this, the cone is pulled in the expanding sleeve. The four wings create an undercut in the drill hole. After the spreading, the hexagon wrench is automatically released. The Fischer FPX-I porous concrete anchor is Ideal suitable for mounting suspended ceilings, railings or kitchen cabinets in porous concrete.

This text is machine translated.

Scope of delivery

  • 2 x FPX M8 I, 1 x setting tool

More interesting products

(*All information is plus legal VAT)