• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 50105 S 5 Spring toggle 25 mm 5 mm 100 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

137 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

5 mm

Product type

Spring toggle

Material

Polyamide

Length

25 mm

Screw diameter

3.5 mm

Dim

(Ø x L) 5 mm x 25 mm

Suitable for

Concrete

Flintlime bricks

Natural stone

Solid stone

Solid brick

Content

100 pc(s)

Material (details)

Nylon

Suitable for

Natural stone with dense structure, hollow ceilings made of brick

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 838362 Fischer 50105 S 5 Spring toggle 25 mm 5 mm 100 pc(s)

Description

the fischer S expansion plug is the original and has been the classic, which has been tried and tested millions of times over for decades. The plastic plug is made of 100% high-quality polyamide. This makes the dowel particularly robust during installation and guarantees permanent safety. Since the dowel only spreads in two directions, the spreading forces can be directed parallel to the edge of the building material by turning the dowel. This prevents the building material from bursting when mounted near the edges. the fischer S expansion plug is recommended for fixing in solid construction materials. Thus photo frames, lights, light hanging cabinets or electrical installations can be fixed.

This text is machine translated.

Features

  • Nylon
  • Halogen-free
  • Resistant to weathering, ageing, rust and rotting
  • Resistant to temperatures of between -40 and +80 °C
  • For all concrete and masonry materials.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 4.89*

More interesting products

(*All information is plus legal VAT)