• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 570350 FID II Plus Insulation fixings 80 mm 2 pc(s)

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

52 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

(Ø)

80 mm

Product type

Insulation fixings

Material

Plastic

Length

80 mm

Dim

(Ø x L) 80 mm x 80 mm

Suitable for

EWIS boards

Content

2 pc(s)

Material properties

fibreglass-reinforced

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2995287 Fischer 570350 FID II Plus Insulation fixings 80 mm 2 pc(s)

Description

The Fischer FID II Plus insulation plug is suitable for fixing medium-heavy attachment parts to thermal insulation joining systems. The combined centering, milling and cutting function of the dowel tip allows the FID II Plus to be screwed in precisely. The optional use of a chemical additional component in the insulation plug, such as fischer Fill&Fix or fischer 1K PU foam, allows the load values to be significantly increased. This enables the secure attachment of attachment parts like Wallboxes, parcel boxes or even satellite dishes.

This text is machine translated.

Features

  • The use of commercially available screws with a diameter of 4.5 - 6 mm enables a flexible use
  • The glass-fiber reinforced plastic offers highest stability
  • The special point geometry makes it possible to screw the plug without pre-drilling through plaster thickness up to 10 mm, WAS enables a quick working
  • The additional use of a chemical component, such as fischer Fill&Fix or fischer 1K PU foam, can significantly increase the loads
  • The FID II Plus can be easily set with a TX 40 drive
  • The Fischer Corporation screw anchor enables a universal use in all conventional DVS structures

More interesting products

(*All information is plus legal VAT)