• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 24556 GKM Drywall anchor 31 mm 100 pc(s)

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Drywall anchor

Material

Metal

Length

31 mm

Screw diameter

4.5 mm

Suitable for

Plasterboard

Plasterboard

Content

100 pc(s)

Material (details)

Zinc diecasting

Type

GKM without screw

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 838388 Fischer 24556 GKM Drywall anchor 31 mm 100 pc(s)

User & Safety Instructions

User & Safety Instructions 838388 Fischer 24556 GKM Drywall anchor 31 mm 100 pc(s)

Information

Information 838388 Fischer 24556 GKM Drywall anchor 31 mm 100 pc(s)

Description

The fischer PLASTERBOARD DOWEL GKM is made of metal. The bolt is in the pre-mounted installation with a cordless screwdriver or by hand surface is flush with gypsum board screwed. For single planked plasterboard is not pre-drilling is necessary. For plasterboard and double planked gypsum boards with drill Ø 8 mm. of the fischer GKM can be wood, sheet metal and chipboard screws from 4 to 5 mm thick as well as different hooks and eyelets. This makes it suitable to lights, electrical installations and equipment accessories safely and quickly.

This text is machine translated.

Features

  • Low space requirement thanks to short length behind plate dowel
  • High load-carrying capacity through form-fitting mounting
  • In simply planked plasterboard no drilling required. This saves time
  • Optimum for series mounting.

More interesting products

(*All information is plus legal VAT)