
Highlights & Details
Fischer long shaft anchor bolt SXRL 10 x 100 FUS hex screw with U-disc
- ETA rating with excellent load values: Safe multi-fasteners of non-load-bearing systems in concrete and masonry.
- The long spreading element makes the SXRL versatile in the application.
- Loads are introduced evenly into the building material using dowel geometry. This does not destroy bars with thin-walled construction materials.
- Easy mounting: Ribs prevent the plug from turning when lowering.
Technical specifications
- Product type
Plug (long)
- Length
100 mm
- Suitable for
Cored bricks
Hollow block
Foamed concrete wall
Flintlime bricks
Thermal insulation blocks
Flintlime hollow bricks
Concrete
Natural stone
Drywall sheet
- Content
1 Set
- Outside Ø
10 mm
Documents & Downloads
Datasheet
Datasheet 3066059 Fischer 536185 SXRL 10 x 100 FUS K NV Plug (long) 100 mm 1 Set
Datasheet 3066059 Fischer 536185 SXRL 10 x 100 FUS K NV Plug (long) 100 mm 1 Set
Datasheet 3066059 Fischer 536185 SXRL 10 x 100 FUS K NV Plug (long) 100 mm 1 Set
User & Safety Instructions
User & Safety Instructions 3066059 Fischer 536185 SXRL 10 x 100 FUS K NV Plug (long) 100 mm 1 Set
Information
Information 3066059 Fischer 536185 SXRL 10 x 100 FUS K NV Plug (long) 100 mm 1 Set
Description
This text is machine translated.
Scope of delivery
- 4 x SXRL 10 x 100, 4 x Hexagon screw 7.0 x 109 mm with pre-formed washer


































