• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 538462 Washer 54 mm 4 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer Verfullscheibe FFD 54 x 28 x 10

  • Accessories for the processing of fischer Concrete screws

Technical specifications

  • Internal diameter. 28 mm.
  • Outside diameter 54 mm
  • Suitable for: FAZ II M24
(Ø)

54 mm

Product type

Washer

Dim

(Ø) 54 mm

Suitable for

Concrete

Content

4 pc(s)

Outside Ø

54 mm

Inside diameter

28 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877356 Fischer 538462 Washer 54 mm 4 pc(s)

Description

Advantages
with the special test sleeve can be tested for the re-usability of the concrete screw and the screw can be used several times if necessary.
The different socket and six-round bits enable a quick and secure mounting.
The special washer enables the use of concrete screws also for applications with seismic requirements.
The large U-disc for the ULTRACUT FBS II 10 provides for an even better power transmission in case of anchorages, e.g. in the constructive wooden construction.

This text is machine translated.