• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 539911 Highbond anchor 10 mm 10 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Drill hole depth: 66 mm
  • Anchoring depth: 60 mm
  • Width 17 mm
(Ø)

10 mm

Product type

Highbond anchor

Material

Steel

Dim

(Ø) 10 mm

Content

10 pc(s)

Material properties

rust-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878726 Fischer 539911 Highbond anchor 10 mm 10 pc(s)