• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 539917 Highbond anchor 12 mm 10 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread: M10
  • Drill hole depth: 101 mm
  • Anchoring depth: 95 mm
  • Width 17 mm
(Ø)

12 mm

Product type

Highbond anchor

Material

Steel

Length

101 mm

Screw diameter

10 mm

Dim

(Ø x L) 12 mm x 101 mm

Suitable for

Concrete

Content

10 pc(s)

Outside Ø

12 mm

Material properties

rust-proof

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877929 Fischer 539917 Highbond anchor 12 mm 10 pc(s)

Description

The fischer Highbond anchor rod FHB II-AL inject A4 is a system component of the fischer highbond system FHB II injection. The gerissenem Highbond anchor is ideal for standard fixings in concrete. With the FHB II AL inject A4, for example, rails and steel constructions in the outdoor area. The conical anchor rod is connected to the high bond special mortar FIS HB.

This text is machine translated.