the fischer LGS 710 ventilation duct clamp for rated size 710 mm, two-piece design with glued-in acoustic insulation insert for fastening spiral ducting or plastic pipes. The large opening angle of the LGS allows quick and easy installation. The two-screw design allows optimized adaptation to the outer diameter of the pipe. Connection nut with combination thread M8 / M10 for holding threaded rods or stock screws. Both clamp halves are perforated for connection with two screws or threaded rods with nuts. This allows the recommended load to be doubled.
This text is machine translated.
Features
The large opening angle of the LGS allows quick and easy installation
the two-screw nature of the LGS enables the optimized adaptation to the outer diameter of the pipe
The retaining screw with a large slot/cross-head is protected against loss and provides additional mounting security
The sound insulation insert has a tight fit and prevents it from falling out during pipe adjustment
The LGS is perforated from a diameter of 450 mm on both clamp halves. This allows the connection with two screws and nuts or two threaded rods with nuts. This allows the recommended load to be doubled
Description
the fischer LGS 710 ventilation duct clamp for rated size 710 mm, two-piece design with glued-in acoustic insulation insert for fastening spiral ducting or plastic pipes. The large opening angle of the LGS allows quick and easy installation. The two-screw design allows optimized adaptation to the outer diameter of the pipe. Connection nut with combination thread M8 / M10 for holding threaded rods or stock screws. Both clamp halves are perforated for connection with two screws or threaded rods with nuts. This allows the recommended load to be doubled.
This text is machine translated.
Features
The large opening angle of the LGS allows quick and easy installation
the two-screw nature of the LGS enables the optimized adaptation to the outer diameter of the pipe
The retaining screw with a large slot/cross-head is protected against loss and provides additional mounting security
The sound insulation insert has a tight fit and prevents it from falling out during pipe adjustment
The LGS is perforated from a diameter of 450 mm on both clamp halves. This allows the connection with two screws and nuts or two threaded rods with nuts. This allows the recommended load to be doubled