• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 551066 Spax screw 3 mm 35 mm Pozidriv zinc galvanized 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length fully threaded: 31.1 mm
Product type

Spax screw

Drive

Pozidriv

Material

Steel

Thread size

3 mm

(Ø)

3 mm

Length

35 mm

Head shape

Countersunk

Dim

(Ø x L) 3 mm x 35 mm

Content

1000 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1878292 Fischer 551066 Spax screw 3 mm 35 mm Pozidriv zinc galvanized 1000 pc(s)