• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 551067 Spax screw 3 mm 16 mm Star zinc galvanized 1000 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread length: 12.1 mm full-thread
Product type

Spax screw

Drive

Star

(Ø)

3 mm

Length

16 mm

Dim

(Ø x L) 3 mm x 16 mm

Content

1000 pc(s)

Material properties

zinc galvanized

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877525 Fischer 551067 Spax screw 3 mm 16 mm Star zinc galvanized 1000 pc(s)