• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 558871 Anchor rod 5 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

fischer FIS A M30x750 8.8 anchor rod

  • The FIS A anchor rod is suitable for pre-insertion and through-hole mounting
  • The FIS A anchor rod is inserted into the drill hole by hand with a slight rotation up to the bottom of the drill hole

Technical specifications

Product type

Anchor rod

Material

Steel

Content

5 pc(s)

Material properties

zinc galvanized

Description

the fischer FIS A anchor rod is a system component for use with the fischer FIS SB, FIS EM Plus, FIS V, FIS VL, assembly mortar and assembly mortar GREEN. According to the respective approval of the injection mortar, the anchor rod is suitable for fastening steel constructions, stairs and machines in indoor and outdoor areas in numerous building materials. The extensive range of diameters M 6 - M 30, different lengths and in different steel grades enables a wide range of applications. The approvals of the respective injection mortar must be observed.

This text is machine translated.

Features

  • The FIS A anchor rod can be used with almost all fischer injection mortars (not with special Highbond FIS HB mortar) and can be selected individually according to requirements
  • This enables a wide range of applications
  • the wide range of approved tie rods FIS A from M6 to M30 opens up a variety of applications
  • Please observe the approvals of the respective mortar