Fischer profile for SolarMetal EPDM AL 110 mm aluminum with EPDM seal
Rail for fixing PV panels on trapezoidal plates
The rail is installed along the trapezoidal plates
Determine the axle clearance of the attachments depending on the angle of the trapezoidal plate ribs and the snow and wind loads on site
When fastening with ALG rivets, position the rail on the trapezoidal plate and drill the rail and sheet together with a 5.5 mm drill bit
When mounting with 6x25 EPDM screw, position the pre-drilled rail on the sheet metal and screw in the self-tapping screw by guiding it through the pre-drilled hole in the rail
Installation of photovoltaic panels with the long side parallel to the Trauflinie on roof of trapezoidal metal
Technical specifications
Weight in kg/m: 0.58 kg/m.
Length: 110 mm
Profile cross-section: 216.64 cm²
Moment of inertia: 1.7 cm4
Moment of inertia: 5 cm4
Torque 1.3 cc
Torque 2.5 cc
Product type
Roof rail
Variants(All information is without VAT, plus shipping costs)
User & Safety Instructions 3028809 Fischer 567186 SolarMetal Blechdach EPDM 110 AL Roof rail
Description
Fischer SolarMetal metal metal roof is a rail made of aluminum AW 6063 T66 for the construction of photovoltaic systems on trapezoidal roofs. The profile is optimized for attachment along the plate ribs and enables the mounting of photovoltaic panels in landscape format (long side orthogonal/right angled to the high beading of the trapezium sheet). SolarMetal tin roof is compatible with the universal terminals PMU/PMU as well as with the pre-mounted terminals PM-F/PM-C. Pre-drilled rail piece with pre-mounted EPDM. Compatible with ALG rivets as well as with self-tapping EPDM screws. The system is available in various lengths to enable any type of construction. Track piece with pre-assembled EPDM-sealing. The pre-drilled rail piece is suitable for mounting with ALG rivets as well as self-drilling screws.
This text is machine translated.
Scope of delivery
50 PCs
Description
Fischer SolarMetal metal metal roof is a rail made of aluminum AW 6063 T66 for the construction of photovoltaic systems on trapezoidal roofs. The profile is optimized for attachment along the plate ribs and enables the mounting of photovoltaic panels in landscape format (long side orthogonal/right angled to the high beading of the trapezium sheet). SolarMetal tin roof is compatible with the universal terminals PMU/PMU as well as with the pre-mounted terminals PM-F/PM-C. Pre-drilled rail piece with pre-mounted EPDM. Compatible with ALG rivets as well as with self-tapping EPDM screws. The system is available in various lengths to enable any type of construction. Track piece with pre-assembled EPDM-sealing. The pre-drilled rail piece is suitable for mounting with ALG rivets as well as self-drilling screws.