• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 60170 Mounting Clip BSMD 18 50 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • For pipes: Ø 18 mm
Content

50 pc(s)

Material

Metal

(Ø)

18 mm

Material (details)

BSMD 18

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479299 Fischer 60170 Mounting Clip BSMD 18 50 pc(s)

Description

The fischer fixing clamp BSMD is a einlaschige clip made of metal for the attachment of electric cables, plastic insulating tubes and steel conduits. The pipes or the cable into the clamp is inserted. In concrete is the attachment with the fishermen nails to recommend, in wood with a wood or chipboard screw and in all other building materials with a combination of screws and plugs.

This text is machine translated.

Features

  • Quick assembly with fischer nails ED in concrete
  • Secure attachment with two mounting points.

More interesting products

(*All information is plus legal VAT)