• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 665002 Quick fix screw 45 mm Phillips tempered, phosphated 1000 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fully Threaded screw length: 39 mm
Product type

Quick fix screw

Drive

Phillips

Content

1000 pc(s)

Material

Steel

Length

45 mm

Thread size

3.5 mm

Dim

(Ø x L) 3.5 mm x 45 mm

Material properties

tempered

phosphated

Head shape

Quick fix screw

(Ø)

3.5 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879597 Fischer 665002 Quick fix screw 45 mm Phillips tempered, phosphated 1000 pc(s)

Description

The Fishermen Quick fix screw with fine thread FSN-TPB F creates a quick and secure connections with the mounting of plasterboard and gypsum boards on wooden stands or up to 0.7 mm thick metal profiles and in connections of metal profiles. The screw is hardened and phosphated and thus offers the necessary protection against corrosion.

This text is machine translated.