• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 665101 Plasterboard screws 3.9 mm 45 mm Phillips tempered, phosphated 1000 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fully Threaded screw length: 39 mm
Product type

Plasterboard screws

Drive

Phillips

Material

Steel

Thread size

3.9 mm

(Ø)

3.9 mm

Length

45 mm

Head shape

Small head countersunk

Dim

(Ø x L) 3.9 mm x 45 mm

Content

1000 pc(s)

Material properties

tempered

phosphated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1877827 Fischer 665101 Plasterboard screws 3.9 mm 45 mm Phillips tempered, phosphated 1000 pc(s)

Description

The fishermen gypsum screw with Hi Lo-Gewinde FSN-TPG F attached without predrilling plasterboard on wooden stands and up to 0.7 mm thick metal profiles. The screw is hardened and phosphated. The screw with a small countersunk head and Phillips Recording PH closes flush.

This text is machine translated.