• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 665104 Plasterboard screws 3.9 mm 45 mm Phillips tempered, phosphated 1000 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Fully Threaded screw length: 39 mm
Product type

Plasterboard screws

Drive

Phillips

Material

Steel

Thread size

3.9 mm

(Ø)

3.9 mm

Length

45 mm

Head shape

Countersunk

Dim

(Ø x L) 3.9 mm x 45 mm

Content

1000 pc(s)

Material properties

tempered

phosphated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1879410 Fischer 665104 Plasterboard screws 3.9 mm 45 mm Phillips tempered, phosphated 1000 pc(s)

Description

The fishermen drywall screw is the small countersunk head with cross slit PH is the right solution for a wide variety of dry constructions. The bolts are phosphated and thereby offer the necessary protection against corrosion. This makes the screws safely and efficiently.

This text is machine translated.