• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 670000 Power-Fast II Spax screw 3 mm 12 mm Star Steel zinc galvanized 1000 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Drive: TX10
Product type

Spax screw

Drive

Star

Material

Steel

Thread size

3 mm

(Ø)

3 mm

Length

12 mm

Head shape

Countersunk

Dim

(Ø x L) 3 mm x 12 mm

Content

1000 pc(s)

Material properties

zinc galvanized

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2247261 Fischer 670000 Power-Fast II Spax screw 3 mm 12 mm Star Steel zinc galvanized 1000 pc(s)