• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 670012 Power-Fast II Spax screw 3 mm 30 mm Star Steel zinc galvanized 200 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 200 pc(s))
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Set(s) available
14-day return policy included

Technical specifications

  • Drive: TX10
Product type

Spax screw

Drive

Star

Material

Steel

Thread size

3 mm

(Ø)

3 mm

Length

30 mm

Head shape

Countersunk

Dim

(Ø x H) 3 mm x 90 mm

Content

200 pc(s)

Material properties

zinc galvanized

Height

90 mm

Width

60 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2246730 Fischer 670012 Power-Fast II Spax screw 3 mm 30 mm Star Steel zinc galvanized 200 pc(s)

Description

Features

  • For connections of metal parts to wood, such as Metal fittings, angles, beam shoes and other metal and wood joints.
  • For applications with tested loads in fischer, dowels (e.g. DUOPOWER and UX).
  • Galvanically galvanized steel, passivated blue
  • The screw geometry of the Power-Fast II ensures a fast, Comfortable and flexible mounting
  • The chipboard screw has a significantly reduced gap behavior compared to conventional screws
  • The Power-Fast II with high-performance wax coating reduces the screwing torque and allows a screw-close at the edges without any problem
  • the galvanic galvanization, blue passivated, Contains no chromium VI components and is thus very environmentally friendly
  • the increased thread pitch of the screw reduces the screw-in time significantly
  • the screw tip with the three ribs provides for a fast bite behavior and pre-milling
  • the end mill ribs in combination with the core milling geometry reduce the screw-in resistance noticeably
  • the Power-Fast II. Is a screw with tested loads in the fischer dowel (e.g. DUOPOWER or UX).
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)