User & Safety Instructions 479589 Fischer 68269 PDH K M 10 Pipe hanger 54 mm 50 pc(s)
Description
The fischer pipe hanger PDH is a single attachment with flexible pendulum effect for recording length changes of pipes. Pair wise use is required in the event of moving pipes. The design of the pendulum at hand enables a degree of freedom of 360°. Good height adjustment by the screw-in sleeve. connecting thread M10.
This text is machine translated.
Features
Fire protection test F120
Maximum swing angle 12°
Sample wiring system guidelines testing MLAR F30.
Description
The fischer pipe hanger PDH is a single attachment with flexible pendulum effect for recording length changes of pipes. Pair wise use is required in the event of moving pipes. The design of the pendulum at hand enables a degree of freedom of 360°. Good height adjustment by the screw-in sleeve. connecting thread M10.