User & Safety Instructions 479912 Fischer 79676 PDH M 8 Pipe hanger 76 mm 50 pc(s)
Description
The fischer pipe hanger PDH is a single attachment with flexible pendulum effect for recording length changes of pipes. Pair wise use is required in the event of moving pipes. The design of the pendulum at hand enables a degree of freedom of 360°. Good height adjustment by the screw-in sleeve. Connection thread M8.
This text is machine translated.
Features
Maximum swing angle 12°.
Description
The fischer pipe hanger PDH is a single attachment with flexible pendulum effect for recording length changes of pipes. Pair wise use is required in the event of moving pipes. The design of the pendulum at hand enables a degree of freedom of 360°. Good height adjustment by the screw-in sleeve. Connection thread M8.