• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 77709 STS Hanger bolt 10 mm 120 mm Star, Hex head Steel (galvanized) 100 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Hanger bolt

Drive

Star

Hex head

Material

Steel (galvanized)

Thread size

M10

(Ø)

10 mm

Length

120 mm

Head shape

Hex head

Dim

(Ø x L) 10 mm x 120 mm

Content

100 pc(s)

Material (details)

With edge

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479707 Fischer 77709 STS Hanger bolt 10 mm 120 mm Star, Hex head Steel (galvanized) 100 pc(s)

Description

the fischer STST stock screw with bit head is suitable for the direct installation of pipe clamps on the ground. The coarse thread is used to screw in the stock screw in wooden constructions, in conjunction with a dowel also in masonry and concrete. The hexagonal head with internal T-drive simplifies the installation. fischer offers STST in sizes M 6 to M 12 and lengths of 60 - 180 mm for different distances to the ground. The galvanized version is suitable for installations in buildings, the stainless steel versions for installation outdoors and in highly corrosive environments.

This text is machine translated.