• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 79780 STST Hanger bolt 8 mm 50 mm Star, Hex head 100 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

  • Wrench width: 6 mm
Product type

Hanger bolt

Drive

Star

Hex head

Thread size

M8

(Ø)

8 mm

Length

50 mm

Head shape

Hex head

Dim

(Ø x L) 8 mm x 50 mm

Content

100 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479985 Fischer 79780 STST Hanger bolt 8 mm 50 mm Star, Hex head 100 pc(s)

Description

the fischer STST stock screw with bit head is suitable for the direct installation of pipe clamps on the ground. The coarse thread is used to screw in the stock screw in wooden constructions, in conjunction with a dowel also in masonry and concrete. The hexagonal head with internal T-drive simplifies the installation. fischer offers STST in sizes M 6 to M 12 and lengths of 60 - 180 mm for different distances to the ground. The galvanized version is suitable for installations in buildings, the stainless steel versions for installation outdoors and in highly corrosive environments.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)