• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 80406 Locking screws 7 mm 105 mm Hex head Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locking screws

Drive

Hex head

Material

Steel

(Ø)

7 mm

Length

105 mm

Dim

(Ø x L) 7 mm x 105 mm

Content

200 pc(s)

Material properties

zinc galvanized

Description

Special screws with countersunk head or hex head. Used in combination with frame plug S-H-R as well as Gas-concrete dowel GB. Screws made of non-rusting steel corrosion resistance class II, e. g. A4 for corrosion-resistant fastenings.

This text is machine translated.

What kind of Safety Nuts & Bolts are you looking for?