• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 80408 Locking screws 7 mm 140 mm Hex head Steel zinc galvanized 200 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Locking screws

Drive

Hex head

Material

Steel

(Ø)

7 mm

Length

140 mm

Dim

(Ø x L) 7 mm x 140 mm

Content

200 pc(s)

Material properties

zinc galvanized

Description

The fischer safety screw with hex head is made from electro-galvanised. The screws geometry is ideal for fischer Long shaft bolt SXR, SXRL, FOR and Gas-concrete dowel GB. When the screw the plastic cover of the dowel against the drill hole wall and straddle irritating the building materials.

This text is machine translated.

Features

  • Electrolytically galvanised
  • High-quality fischer quality
  • Ideal for fischer Long shaft bolt and Gas-concrete dowel GB.

What kind of Safety Nuts & Bolts are you looking for?