• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 80940 DHK 100 Insulation fixings 125 mm 8 mm 250 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

(Ø)

8 mm

Product type

Insulation fixings

Material

Plastic

Length

125 mm

Dim

(Ø x L) 8 mm x 125 mm

Suitable for

Concrete

Cored bricks

Flintlime hollow bricks

Flintlime bricks

Natural stone

Solid stone

Solid brick

Content

250 pc(s)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 482059 Fischer 80940 DHK 100 Insulation fixings 125 mm 8 mm 250 pc(s)

Description

The fischer Insulation fixings DHK is the economic Plastic Insulation fixings for insulation boards with low pressure resistance. The DHK is in the through-hole mounting with a hammer. The breaking of brace the ribs in the drilled hole and the DHK is optimally angepresst. The fischer Insulation fixings DHK is suitable for insulation panels in solid and perforated brick, concrete and porous concrete.

This text is machine translated.

Features

  • Permanent pressure through flexible bars in the disc area
  • Simple shock mounting saves time and costs
  • Optically neutral add image with black laminated insulation boards through black color
  • Reduced drilling effort: optimized geometry reduces anchoring depth.