• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer 87490 UBN Cable tie 200 mm 2.50 mm Black UV-proof 100 pc(s)

1/3
Product type
Cable tie
Content
100 pc(s)
Cable tie length
200 mm
Cable tie width
2.50 mm
Cable tie features
UV-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

268 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Cable tie

Content

100 pc(s)

Factory colour

Black

Cable tie length

200 mm

Cable tie width

2.50 mm

Cable tie features

UV-proof

Gearing

Inside

Max. temperature

+80 °C

Min. temperature

-40 °C

Halogen-free

Yes

Material

Polyamide 6.6

Fire protection properties

UL94 Class V2

Max. bundle diameter

53 mm

Manufacturer part #

87490

Type

UBN

Temperature range

-40 - +80 °C

Documents & Downloads

Datasheet

Datasheet 482253 Fischer 87490 UBN Cable tie 200 mm 2.50 mm Black UV-proof 100 pc(s)

User & Safety Instructions

User & Safety Instructions 482253 Fischer 87490 UBN Cable tie 200 mm 2.50 mm Black UV-proof 100 pc(s)

Description

For bundling of tubes and pipes. Self-extinguishing according to UL94 Class V2.

This text is machine translated.

Scope of delivery

  • (Pack of 100)

More interesting products

(*All information is plus legal VAT)