• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Deckennagel FDN II 6/35 K 545639 Wedge anchors 100 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fischer FDN II ceiling nail 6/35 K

  • - the simple principle of action enables the economical impact assembly.
  • - the low setting depth of the FDN II K allows time and power saving installation with a few hammer strokes and prevents the reinforcement buffer.
  • - the flush-sunk expanding nail marks the complete spread of the anchor and thus ensures the minimum shift under load.
  • - the fischer FDN II may also be set without drilling hole cleaning after approval. For this purpose, the drill hole depth must be increased by 5 mm.
  • - the head embossing allows easy control of the anchoring and thus saves time.

Technical specifications

Product type

Wedge anchors

Content

100 pc(s)

Description

the fischer FDN II ceiling nail is a through-hole anchor made of galvanized steel. The FDN II is approved for multiple anchoring of non-load-bearing systems in concrete. the fischer FDN II ceiling nail is ideal for anchoring wire and nonius hangers for suspended ceilings, ventilation lines and metal profiles in cracked concrete. The European Technical Assessment and the suitability of fire according to fire resistance class R 120 offer a plus in safety. The ceiling nail is placed in the through-hole assembly time-saving and hit into the hole with the hammer.

This text is machine translated.

Scope of delivery

  • 100

What kind of Nails are you looking for?