• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Door stop 60521 (Ø) 8 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door stop

Material

Plastic

Dim

(Ø) 8 mm

Content

1 Set

(Ø)

8 mm

Product type description

Türstopper

Non-standard

Sphere

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479337 Fischer Door stop 60521 (Ø) 8 mm

Description

The fischer doorstop for flexible positioning in different colors to match the floor covering. Can be dismantled by removing the doorstop ball. The prolonged duble shaft of the plastic dowel permits the direct plug-in to the doorstop ball without visible fixing. Komplettsett with ball, dowels and screws.

This text is machine translated.

Features

  • Contains all colors: gray, white, beige, black and brown
  • Retail sale
  • Counter display.

Scope of delivery

  • 25x dowel
  • 25x screw
  • 5 x doorstop with gray
  • 5 x door stop wedge white
  • 5 x doorstop with beige
  • 5 x doorstop with black
  • 5 x doorstop with brown.