• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Door stop 60536 (Ø) 8 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door stop

Factory colour

White

Material

Plastic

Dim

(Ø) 8 mm

Content

10 pc(s)

(Ø)

8 mm

Product type description

Türstopper

Non-standard

Sphere

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 479339 Fischer Door stop 60536 (Ø) 8 mm

Description

The fischer doorstop for flexible positioning in different colors to match the floor covering. Can be dismantled by removing the doorstop ball. The prolonged duble shaft of the plastic dowel permits the direct plug-in to the doorstop ball without visible fixing. Komplettsett with ball, dowels and screws.

This text is machine translated.

Features

  • Color white.

Scope of delivery

  • 10x dowel
  • 10x screw
  • 10 x doorstop with white.