• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer Elektronik 10092814 SK 07 100 SA Heat sink 3.5 K/W (L x W x H) 100 x 70 x 15 mm

Product type
Heat sink
Thermal resistance R(th)
3.5 K/W
Material
Aluminium
Length
100 mm
Width
70 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Fischer Elektronik 10092814 SK 07 100 SA Heat sink 3.5 K/W (L x W x H) 100 x 70 x 15 mm

Our service for you

  • 'Weltmarktführer in Südwestfalen' logo featuring a globe with arrows, symbolizing global market leadership in the South Westphalia region.
  • Award image for Fischer Elektronik 10092814 SK 07 100 SA Heat sink 3.5 K/W (L x W x H) 100 x 70 x 15 mm

Technical specifications

Product type

Heat sink

Type

SK 07 100 SA

Factory colour

Black

Thermal resistance R(th)

3.5 K/W

Material

Aluminium

Material properties

anodised

Length

100 mm

Width

70 mm

Height

15 mm

Dim

(L x W x H) 100 x 70 x 15 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 188263 Fischer Elektronik 10092814 SK 07 100 SA Heat sink 3.5 K/W (L x W x H) 100 x 70 x 15 mm

User & Safety Instructions

User & Safety Instructions 188263 Fischer Elektronik 10092814 SK 07 100 SA Heat sink 3.5 K/W (L x W x H) 100 x 70 x 15 mm

Description

1. Quality with tremendous heat conductivity values.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.78*

What kind of Heat Sinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)