• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fischer FAF 3 Mounting bracket FAF 3 504506 25 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Mounting bracket FAF 3

  • Mounting elements for designing simple rail structures
  • The punching of the connecting elements ensures system fit with the FCN Clix P.

Technical specifications

Product type

L piece

Material

Steel

Content

25 pc(s)

Material properties

zinc galvanized

Description

Connecting elements FAF for flexible mounting in rail constructions fischer
Fasteners FAF are prepared for angular connection of fischer mounting rails FUS with screw and fischer sliding nut FCN Clix P. The round holes in the angles ensure a perfect connection to the rails. fischer offers the elements as 2, 3 and 4-hole versions with 90° and as 3-hole version with 45°. This makes the installation very flexible. The galvanized version is suitable for installations in buildings, the versions made of hot-dip galvanized and stainless steel for installation outdoors and in highly corrosive environments.

This text is machine translated.

What kind of Angle connector are you looking for?