• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

FISCHER FAHRRAD 85098 Inner tube 28 inch Vehicle tyre valve (VTV)

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

139 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bicycle HOSE 28" AV medium

  • Auto valve, length 40 mm
  • The elastic material covers all tire sizes listed below
  • E.g. 28 x 1.35 to 28 x 1.75
  • This text is machine translated.

Technical specifications

Product type

Inner tube

Wheel size

28 inch

Valve

Vehicle tyre valve (VTV)

Weight

167 g

Factory colour

Black

Content

1 pc(s)

Valve length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1719950 FISCHER FAHRRAD 85098 Inner tube 28 inch Vehicle tyre valve (VTV)

Description

Features

  • The elastic material covers all tire sizes listed below
  • ETRTO standard:
  • 37-622
  • 40-622
  • 42-622
  • 44-622
  • 45-622
  • Inches:
  • 28 x 1.35
  • 28 x 1 5/8 x 1 3/8
  • 28 x 1.4
  • 28 x 1.5
  • 28 x 1 5/8 x 1 1/2
  • 28 x 1.6
  • 28 x 1.625
  • 28 x 1.75

Scope of delivery

  • 1 bicycle inner tube.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)