The high-quality, practical and user-friendly FISCHER folding lock PROTEC PLUS+ FK85 offers optimum protection against theft for the bicycle. Moreover, it convinces by its compact shape and attractive design, the easy handling, the low weight as well as also the versatility in the application. The high-quality steel used for the production of the folding locks proves to be extremely resistant. Attempts to break the wheel by force also stops a modern, extremely robust high-security lock cylinder. This in turn protects a cover against dirt, dust and weather influences. One of the three keys included in the delivery has a comfortable light function. In order to protect the paint and protect it from scratches when closing the wheel, the manufacturer covers the complete bicycle folding lock with an innovative soft material. At a length of 85 centimeters it can be folded up or opened without any problem and in a space-saving way as well as stowed in the likewise accompanying holder. Two alternative options are available for their flexible attachment: It is carried out on the bicycle frame – either by means of the supplied screws at the holder of the bottle holder or by using the rubber-coated and therefore anti-slip hook and loop tapes. Due to the secure locking of the bicycle folding lock and the tight fit in the holder neither folding nor other noises are produced while driving or during transport.
The high-quality, practical and user-friendly FISCHER folding lock PROTEC PLUS+ FK85 offers optimum protection against theft for the bicycle. Moreover, it convinces by its compact shape and attractive design, the easy handling, the low weight as well as also the versatility in the application. The high-quality steel used for the production of the folding locks proves to be extremely resistant. Attempts to break the wheel by force also stops a modern, extremely robust high-security lock cylinder. This in turn protects a cover against dirt, dust and weather influences. One of the three keys included in the delivery has a comfortable light function. In order to protect the paint and protect it from scratches when closing the wheel, the manufacturer covers the complete bicycle folding lock with an innovative soft material. At a length of 85 centimeters it can be folded up or opened without any problem and in a space-saving way as well as stowed in the likewise accompanying holder. Two alternative options are available for their flexible attachment: It is carried out on the bicycle frame – either by means of the supplied screws at the holder of the bottle holder or by using the rubber-coated and therefore anti-slip hook and loop tapes. Due to the secure locking of the bicycle folding lock and the tight fit in the holder neither folding nor other noises are produced while driving or during transport.