User & Safety Instructions 3357326 FISCHER FAHRRAD PROTEC FK110 Foldable U lock Key lock
Description
Light - smart - strong. Compact Design and high security combined with practical handling. SAFE: The Fischer folding lock offers a high level of protection against occasional thieves and is particularly easy to handle - even in the dark. PRACTICAL: Two bicycles can be locked at the same time thanks to the length of 110 cm. STABLE: The lock with the plastic-coated bars is fixed by snapping into the holder and has a total length of 110 cm. PROTECTION: The plastic-coated bars prevent the bicycle frame from scratching. EASY: Fastening the holder with rubberized anti-skid Velcro band or with screws on the bottle holder attachment The lock is fixed by snapping into the holder. SECURITY: Incl. Two security keys.
Light - smart - strong. Compact Design and high security combined with practical handling. SAFE: The Fischer folding lock offers a high level of protection against occasional thieves and is particularly easy to handle - even in the dark. PRACTICAL: Two bicycles can be locked at the same time thanks to the length of 110 cm. STABLE: The lock with the plastic-coated bars is fixed by snapping into the holder and has a total length of 110 cm. PROTECTION: The plastic-coated bars prevent the bicycle frame from scratching. EASY: Fastening the holder with rubberized anti-skid Velcro band or with screws on the bottle holder attachment The lock is fixed by snapping into the holder. SECURITY: Incl. Two security keys.