• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 280 C 90 BLACK Chain lock Black Combination lock

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pay chain lock 280 C 90

  • Combination of self-adjustable
  • 6 mm thick
  • High-quality coated
  • This text is machine translated.

Technical specifications

Product type

Chain lock

Shutter type

Combination lock

Dim

(Ø x L) 6 mm x 900 mm

Factory colour

Black

Content

1 pc(s)

Length

900 mm

(Ø)

6 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1492824 Burg Wächter 280 C 90 BLACK Chain lock Black Combination lock

Description

Scope of delivery

  • Pay chain lock.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)