• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Master Lock 8290EURDPRO U lock Black, Silver Key lock

1/22
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

  • Material: Steel
Product type

U lock

Shutter type

Key lock

Dim

(L x W x H) 400 cm x 200 mm x 100 mm

Weight

1580 g

Factory colour

Black

Silver

Content

1 pc(s)

Width

200 mm

Height

100 mm

Length

400 cm

Depth

400 mm

Locking mechanism

keyed-alike

Lock type

Key

Material

Steel

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2530760 Master Lock 8290EURDPRO U lock Black, Silver Key lock

Description

Master Lock Street Cuff with key long 8290EURDPRO

This text is machine translated.

Features

  • The 7.6 cm high-security clamps enable a locking on parking meters, fence posts or other bicycles.Because of the non-tilting links, there is no fixed starting point that can be used for lever-outThrough the construction made of hardened, laminated steel with hardened, non-tilting links, cutting is almost impossible55 cm long and thus comfortable to closeCompact design can be folded in half and thus fits in bicycle saddle bags, backpacks or bagsPush button for hands-free convenience.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)