User & Safety Instructions 2530741 Master Lock 8417EURDPRO Steel cable lock Black Key lock
Description
Master Lock Python cable lock 8417EURDPRO The 1.8 m long, lockable cable Master Lock No. 8417EURDPRO Python made of steel wire with a diameter of 5 mm is extremely strong and flexible. The protective vinyl covering protects against scratches. Integrated locking mechanism with pin lock for better protection against lock picking. The stainless lock and the vinyl-coated cable provide for first-class weather and scratch resistance.
This text is machine translated.
Features
Adjustable locking mechanism ensures that the cable is pulled tight at any position and fits perfectlyStrong and flexible steel wireCable ends can be inserted in places that are not suitable for other cablesIntegrated locking mechanism with pin lock for better protection against lock pickingStainless lock and vinyl-coated cable ensure first-class weather and scratch resistanceStrap for excess cable and compact storage.
Master Lock Python cable lock 8417EURDPRO The 1.8 m long, lockable cable Master Lock No. 8417EURDPRO Python made of steel wire with a diameter of 5 mm is extremely strong and flexible. The protective vinyl covering protects against scratches. Integrated locking mechanism with pin lock for better protection against lock picking. The stainless lock and the vinyl-coated cable provide for first-class weather and scratch resistance.
This text is machine translated.
Features
Adjustable locking mechanism ensures that the cable is pulled tight at any position and fits perfectlyStrong and flexible steel wireCable ends can be inserted in places that are not suitable for other cablesIntegrated locking mechanism with pin lock for better protection against lock pickingStainless lock and vinyl-coated cable ensure first-class weather and scratch resistanceStrap for excess cable and compact storage.