• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 1650 180 REFLEX Spiral cable lock Key lock

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-WÄCHTER two-wheel cable lock 1650 180 Reflex

  • With pin cylinderWith practical holderWith key hole coverSpiral cable with reflective strips

Technical specifications

  • Rope diameter 15 mmMaterial: plastic
Product type

Spiral cable lock

Shutter type

Key lock

Cable length

1800 mm

Cable Ø

15 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859761 Burg Wächter 1650 180 REFLEX Spiral cable lock Key lock

Description

The CASTLE GUARD, two-wheel cable lock 1650 180 Reflex with hardened steel cable, has a diameter of robust 15 mm and is provided with reflective stripes. In the dark and when shining a bicycle, it is guaranteed that you will no longer miss it. The pin cylinder of the 1650 180 Reflex enables a pleasant key guide and a secure locking. The key hole is further protected by a plastic top. The hardened steel cable is also protected against damage by the surrounding plastic sheath. The total length of the lock is 180 cm comfortably. A convenient holder as well as two keys are included in the delivery.

This text is machine translated.

Scope of delivery

  • 1 x BURG-WÄCHTER Extra strong spiral cable lock
  • Mount
  • 2 keys.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)