• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Burg Wächter 1230 C 120 Spiral cable lock Black Combination lock

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BURG-MONITOR SPIRAL LOCK 1230 C 120

  • Plastic-sheathed steel cableSelf-adjustable combinationLength: 120 cm (1230 C 120)Or 150 cm (1230 C 150)

Technical specifications

  • Wire strength: 8 mm.Wire width 28 mmClamp height 19.5 mmTotal height: 72 mm
Product type

Spiral cable lock

Shutter type

Combination lock

Dim

(L x W x H) 1200 x 8.00 x 72 mm

Weight

173 g

Factory colour

Black

Content

1 pc(s)

Width

8.00 mm

Height

72 mm

Length

1200 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859757 Burg Wächter 1230 C 120 Spiral cable lock Black Combination lock

Description

The CASTLE GUARD spiral lock with freely selectable numerical code offers solid theft protection for your bicycle. The plastic sheath protects the 8 mm thick steel cable and the frame of your wheel against damages caused by the daily stress of the bicycle lock.

This text is machine translated.

Scope of delivery

  • 1 x Burg Wächter spiral lock, 1230 C 120
  • 2 keys.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)