• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Security Plus SK 55 Steel cable lock Black Key lock

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

145 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Coiled cable lock SK 55

  • Includes 2 keys

Technical specifications

Product type

Steel cable lock

Shutter type

Key lock

Cable length

1800 mm

Cable Ø

8 mm

Dim

(Ø x L) 8 mm x 1800 mm

Bracket Ø

8 mm

Weight

327 g

Factory colour

Black

Content

1 pc(s)

Length

1800 mm

(Ø)

8 mm

Circumference

1.8 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 850142 Security Plus SK 55 Steel cable lock Black Key lock

Information

Information 850142 Security Plus SK 55 Steel cable lock Black Key lock

Description

The extra long coiled cable lock, is for the theft protection, not only for your bicycle.

Scope of delivery

  • lock
  • Holder
  • 2 keys.

What kind of Bicycle Locks are you looking for?

More interesting products

(*All information is plus legal VAT)